DeWALT Hardened Steel 1 Auger Bit 28 mm, 380 mm Overall
- RS Stock No.:
- 173-037
- Mfr. Part No.:
- DT4649-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€30.94
(exc. VAT)
€38.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.94 |
*price indicative
- RS Stock No.:
- 173-037
- Mfr. Part No.:
- DT4649-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel | |
| Sub Type | Auger Bit | |
| Overall Length | 380mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 28mm | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel | ||
Sub Type Auger Bit | ||
Overall Length 380mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 28mm | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Power Ship Wood Auger Bit is a self-feed auger bit designed for fast and effortless material penetration in wood. With a dual cutting edge made of hardened alloy steel, this auger bit ensures maximum durability when drilling through nails. The spiral groove shape allows for high drilling progress and clean holes with minimal spalling, making it a superior choice for woodworking applications.
Self-feed design for fast and effortless material penetration
Dual cutting edge made of hardened alloy steel for maximum durability
Spiral groove shape allows for high drilling progress
Clean holes with minimal spalling for a professional finish
Related links
- DeWALT Hardened Steel 1 Auger Bit 22 mm, 380 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 16 mm, 380 mm Overall
- DeWALT Hardened Steel 1 18 mm, 380 mm Overall
- DeWALT Hardened Steel 1 10 mm, 380 mm Overall
- DeWALT Hardened Steel 1 30 mm, 380 mm Overall
- DeWALT Hardened Steel 1 14 mm, 380 mm Overall
- DeWALT Hardened Steel 1 12 mm, 380 mm Overall
- DeWALT Hardened Steel 1 26 mm, 380 mm Overall
