DeWALT Hardened Steel 1 Auger Bit 22 mm, 380 mm Overall
- RS Stock No.:
- 172-637
- Mfr. Part No.:
- DT4645-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€15.79
(exc. VAT)
€19.42
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.79 |
*price indicative
- RS Stock No.:
- 172-637
- Mfr. Part No.:
- DT4645-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel | |
| Sub Type | Auger Bit | |
| Overall Length | 380mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel | ||
Sub Type Auger Bit | ||
Overall Length 380mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 22mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 22mm x 380mm Power Ship Wood Auger Bit is a top-notch drilling tool designed for fast, effortless material penetration and drilling. With a dual cutting edge made of hardened alloy steel, this auger bit ensures maximum durability in nails. The spiral groove shape 'LEWIS' allows for high drilling progress and superior chip transport, while the peripheral cutting feature ensures clean holes with minimal spalling. Ideal for woodworking applications, this auger bit is a must-have for any professional tradesperson or DIY enthusiast.
Self feed for fast effortless material penetration and drilling
Working Length of 280mm for versatile drilling applications
22mm Diameter suitable for a range of woodworking tasks
Related links
- DeWALT Hardened Steel 1 Auger Bit 16 mm, 380 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 28 mm, 380 mm Overall
- DeWALT Hardened Steel 1 10 mm, 380 mm Overall
- DeWALT Hardened Steel 1 12 mm, 380 mm Overall
- DeWALT Hardened Steel 1 26 mm, 380 mm Overall
- DeWALT Hardened Steel 1 18 mm, 380 mm Overall
- DeWALT Hardened Steel 1 30 mm, 380 mm Overall
- DeWALT Hardened Steel 1 14 mm, 380 mm Overall
