DeWALT Concrete 12 mm, 320mm Overall
- RS Stock No.:
- 172-295
- Mfr. Part No.:
- DT60340-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€115.87
(exc. VAT)
€142.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.87 |
*price indicative
- RS Stock No.:
- 172-295
- Mfr. Part No.:
- DT60340-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Concrete | |
| Overall Length | 320mm | |
| Shank Type | SDS Plus | |
| Drill Bit Size | 12mm | |
| Drilling Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Concrete | ||
Overall Length 320mm | ||
Shank Type SDS Plus | ||
Drill Bit Size 12mm | ||
Drilling Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 12mm Hollow Drill Bit is designed to provide precise positioning, durability, and maximum performance. With features such as Y-CUTTER CARBIDE for perfect starting, an AIRLOCK ADAPTOR for a secure connection to a dust extractor, and a HOLLOW SHAFT for efficient dust extraction, this drill bit offers fast drilling and minimal cleaning. It fits with M Class vacuums to remove 98% of drilling dust, making it ideal for concrete applications.
Y-CUTTER CARBIDE for exact positioning and durability
AIRLOCK ADAPTOR for a secure connection to a dust extractor
HOLLOW SHAFT for vacuum-assisted dust extraction
RANGE available in SDS Plus sizes aligning to frequently used rebar and anchor sizes
Working Length of 200 mm for versatile drilling applications
Diameter of 12 mm for precision drilling
Performance level of Extreme for efficient results
Fitment with SDS Plus for convenience
Related links
- DeWALT Concrete 12 mm 1, 450mm Overall
- DeWALT Concrete ELITE Series Drill Bit 12 mm 1, 340mm Overall
- DeWALT Concrete 26 mm 1, 250mm Overall
- DeWALT Concrete 540mm Overall
- DeWALT Concrete 10 mm 1, 310mm Overall
- DeWALT Concrete 10 mm 1, 1m Overall
- DeWALT Concrete 14 mm, 370mm Overall
- DeWALT Concrete 20 mm, 600mm Overall
