DeWALT Concrete 12 mm 1, 450mm Overall
- RS Stock No.:
- 172-674
- Mfr. Part No.:
- DT9557-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€22.48
(exc. VAT)
€27.65
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 03 December 2026
- Plus 11 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.48 |
*price indicative
- RS Stock No.:
- 172-674
- Mfr. Part No.:
- DT9557-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Concrete | |
| Overall Length | 450mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drilling Length | 400mm | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Concrete | ||
Overall Length 450mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drilling Length 400mm | ||
Drill Point Angle 140° | ||
Drill Bit Size 12mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Drill Bit is designed for extreme performance, featuring tough core construction and iron blast technology for enhanced durability. The two cutter carbide head ensures better penetration, longer life, faster drilling, and greater durability. Perfect for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work, this drill bit offers optimized mounting shank for a perfect grip and optimum power transmission, with a hardened steel body for extra strength and reduced breakage.
Tough core construction for increased durability
Iron blast technology for reduced risk of breakage
Two cutter carbide head design for better penetration and longer life
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Concrete 12 mm, 320mm Overall
- DeWALT Block Work Concrete Brick 22 mm 1, 450mm Overall
- DeWALT Hardened Steel 24 mm 1, 450mm Overall
- DeWALT Steel Drill Bit 16 mm 1, 450mm Overall
- DeWALT Tungsten Carbide 18 mm 1, 450mm Overall
- DeWALT Tungsten Carbide 28 mm 1, 450mm Overall
- DeWALT Steel Drill Bit 18 mm 1, 450mm Overall
- DeWALT Carbide 30 mm 1, 450mm Overall
