DeWALT Concrete ELITE Series Drill Bit 12 mm 1, 340mm Overall
- RS Stock No.:
- 173-180
- Mfr. Part No.:
- DT60800-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€44.83
(exc. VAT)
€55.14
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.83 |
*price indicative
- RS Stock No.:
- 173-180
- Mfr. Part No.:
- DT60800-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Concrete | |
| Number of Flutes | 4 | |
| Sub Type | ELITE Series Drill Bit | |
| Overall Length | 340mm | |
| Number of Pieces | 1 | |
| Finish | Tungsten Carbide | |
| Drill Bit Size | 12mm | |
| Drilling Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Concrete | ||
Number of Flutes 4 | ||
Sub Type ELITE Series Drill Bit | ||
Overall Length 340mm | ||
Number of Pieces 1 | ||
Finish Tungsten Carbide | ||
Drill Bit Size 12mm | ||
Drilling Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 12mm x 340mm 2 Cutter Drill is a high-performance drill bit designed for durability and precision. Featuring a 4 cutter carbide head and iron blast technology, this drill bit is built to last and deliver fast drilling in reinforced concrete. With a full carbide pilot feature and SDS Max fitment, this drill bit ensures quick starts and accurate hole positioning for professional results.
4 cutter carbide head for longer life and fast drilling
Iron blast technology strengthens the bit to reduce breakage risk
Rebar strike resistant design ideal for drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate hole positioning
SDS Max fitment for easy compatibility with various tools
Related links
- DeWALT Carbide Drill Bit 14 mm 1, 340mm Overall
- Bosch Solid Carbide Drill Bit 12 mm 1, 340mm Overall
- Bosch Tungsten Carbide Drill Bit 12 mm 1, 340mm Overall
- DeWALT Carbide Grit Drill Bit 18 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 19 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 25 mm 1, 340mm Overall
- DeWALT Tungsten Carbide Drill Bit 18 mm 1, 340mm Overall
