DeWALT 11 mm 1, 210mm Overall
- RS Stock No.:
- 172-429
- Mfr. Part No.:
- DT9549-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€6.92
(exc. VAT)
€8.51
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.92 |
*price indicative
- RS Stock No.:
- 172-429
- Mfr. Part No.:
- DT9549-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Number of Flutes | 4 | |
| Overall Length | 210mm | |
| Flute Type | Helical | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drilling Length | 150mm | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 11mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Number of Flutes 4 | ||
Overall Length 210mm | ||
Flute Type Helical | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drilling Length 150mm | ||
Drill Point Angle 140° | ||
Drill Bit Size 11mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 11mm x 210mm 2 Cutter Drill Bit is a reliable and durable tool designed for fast drilling in various tough materials. With features like Tough Core and Iron Blast Technology, this drill bit offers enhanced durability and strength for efficient drilling.
2 Cutter Carbide Head for better penetration, longer life, faster drilling, and greater durability
Optimized Mounting Shank for perfect grip and optimum power transmission
Hardened Steel Body for extra strength and reduced breakage
Suitable for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work
Extreme performance with SDS Plus Fitment
Related links
- Bosch Tungsten Carbide 11 mm 1, 210mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 210mm Overall
- DeWALT 9 mm 1, 210mm Overall
- Bosch Solid Carbide Drill Bit 11 mm 1, 210mm Overall
- DeWALT Block Work Stone 210mm Overall
- DeWALT 10 mm 1, 210mm Overall
- DeWALT Carbide 8 mm 1, 210mm Overall
- DeWALT Carbide Drill Bit 6 mm 1, 210mm Overall
