DeWALT 9 mm 1, 210mm Overall
- RS Stock No.:
- 172-586
- Mfr. Part No.:
- DT9537-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€6.63
(exc. VAT)
€8.15
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.63 |
*price indicative
- RS Stock No.:
- 172-586
- Mfr. Part No.:
- DT9537-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Number of Flutes | 2 | |
| Overall Length | 210mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drilling Length | 150mm | |
| Drill Point Angle | 140° | |
| Drill Bit Size | 9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Number of Flutes 2 | ||
Overall Length 210mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drilling Length 150mm | ||
Drill Point Angle 140° | ||
Drill Bit Size 9mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT highly durable Power Tools Extreme SDS+ 9mm x 210mm 2 Cutter Drill Bit with Tough Core and Iron Blast Technology is designed for fast drilling of plug, anchor or clearance holes in masonry, stone, concrete, and brick/block work. The optimized mounting shank provides a perfect grip and optimum power transmission, making it a reliable tool for heavy-duty drilling tasks.
Two cutter carbide head for better bit penetration, longer life, faster drilling, and greater durability
High speed composite blasting technology for added strength and reduced risk of breakage
Suitable for fast drilling in concrete applications
Hardened steel body for extra strength and reduced breakage
SDS Plus fitment for easy compatibility with various tools
