DeWALT 10 mm 1, 210mm Overall
- RS Stock No.:
- 173-474
- Mfr. Part No.:
- DT9542-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€10.16
(exc. VAT)
€12.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.16 |
*price indicative
- RS Stock No.:
- 173-474
- Mfr. Part No.:
- DT9542-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Number of Flutes | 2 | |
| Overall Length | 210mm | |
| Flute Type | 4 | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Bit Size | 10mm | |
| Drilling Length | 200mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Number of Flutes 2 | ||
Overall Length 210mm | ||
Flute Type 4 | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Bit Size 10mm | ||
Drilling Length 200mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Drill Bit features Tough Core technology, Iron Blast Technology, and a 2 Cutter Carbide Head for enhanced durability, faster drilling, and increased strength. Perfect for fast drilling in masonry, stone, concrete, and brick/block work, this Drill Bit is designed for extreme performance.
Tough Core technology increases durability
Iron Blast Technology strengthens the bit to reduce breakage risk
2 Cutter Carbide Head design ensures better penetration, longer life, and faster drilling
Suitable for fast drilling of plug, anchor, or clearance holes in various materials
Optimized mounting shank provides perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Carbide 10 mm 1, 210mm Overall
- DeWALT Hardened Steel Body 210mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 210mm Overall
- DeWALT 9 mm 1, 210mm Overall
- DeWALT 11 mm 1, 210mm Overall
- DeWALT Block Work Stone 210mm Overall
- DeWALT Carbide 8 mm 1, 210mm Overall
- DeWALT Carbide Drill Bit 6 mm 1, 210mm Overall
