DeWALT Carbide 7 mm 1, 210mm Overall
- RS Stock No.:
- 173-452
- Mfr. Part No.:
- DT8921-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€9.30
(exc. VAT)
€11.44
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.30 |
*price indicative
- RS Stock No.:
- 173-452
- Mfr. Part No.:
- DT8921-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Overall Length | 210mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drilling Length | 150mm | |
| Drill Bit Size | 7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Overall Length 210mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drilling Length 150mm | ||
Drill Bit Size 7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 7mm x 210mm Full Head Carbide 4 Cutter Drill Bit is built to last as part of the Elite Series, with a full head carbide design for maximum life. It is rebar strike resistant, ideal for drilling into reinforced concrete, and features a full carbide pilot for quick starts. The iron blast technology strengthens the bit for reduced breakage risk.
Full head carbide 4 cutter (laser welded) for maximum life
Rebar strike resistant design to resist breakage when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology for reduced risk of breakage
Related links
- DeWALT Carbide 7 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 210mm Overall
- DeWALT Carbide 8 mm 1, 210mm Overall
- DeWALT Carbide 10 mm 1, 210mm Overall
- DeWALT Carbide Drill Bit 6 mm 1, 210mm Overall
- DeWALT Hardened Steel Body 210mm Overall
- DeWALT Carbide SDS Plus 5 mm 1, 210mm Overall
- DeWALT Carbide Tip 210mm Overall
