DeWALT Tungsten Carbide 25 mm 1, 540mm Overall
- RS Stock No.:
- 172-472
- Mfr. Part No.:
- DT60825-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€93.90
(exc. VAT)
€115.50
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.90 |
*price indicative
- RS Stock No.:
- 172-472
- Mfr. Part No.:
- DT60825-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 540mm | |
| Number of Pieces | 1 | |
| Drilling Length | 540mm | |
| Drill Bit Size | 25mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Number of Flutes 4 | ||
Overall Length 540mm | ||
Number of Pieces 1 | ||
Drilling Length 540mm | ||
Drill Bit Size 25mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 25mm x 540mm 4 Cutter Drill is a top-quality power tool designed for durability and high performance. Ideal for drilling into concrete, this drill features a 4 cutter carbide head and iron blast technology to ensure efficient and accurate drilling.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design to resist breakage when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
Related links
- DeWALT Tungsten Carbide 16 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 18 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 19 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 540mm Overall
- DeWALT Tungsten Carbide 20 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 26 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 12 mm 1, 540mm Overall
- DeWALT Tungsten Carbide 25 mm 1, 920mm Overall
