DeWALT Tungsten Carbide 20 mm 1, 540mm Overall
- RS Stock No.:
- 173-298
- Mfr. Part No.:
- DT60817-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€76.75
(exc. VAT)
€94.40
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.75 |
*price indicative
- RS Stock No.:
- 173-298
- Mfr. Part No.:
- DT60817-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 540mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 20mm | |
| Drilling Length | 400mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Number of Flutes 4 | ||
Overall Length 540mm | ||
Number of Pieces 1 | ||
Drill Bit Size 20mm | ||
Drilling Length 400mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 20mm x 540mm 4 Cutter Drill is built to last, featuring a 4 cutter carbide head for fast drilling and longer life. It is rebar strike resistant and includes a full carbide pilot feature for quick starts. The iron blast technology strengthens the bit, reducing the risk of breakage. Ideal for concrete applications, this drill offers high performance and durability.
4 cutter carbide head ensures fast drilling and longer life
Rebar strike resistant design to resist breakage when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce risk of breakage
High performance XLR design for concrete applications
Related links
- DeWALT Carbide 20 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 19 mm 1, 540mm Overall
- DeWALT Tungsten Carbide 25 mm 1, 540mm Overall
- DeWALT Tungsten Carbide 16 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 18 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 26 mm 1, 540mm Overall
- DeWALT Tungsten Carbide Drill Bit 12 mm 1, 540mm Overall
