DeWALT Carbide Head 7 mm, 110mm Overall
- RS Stock No.:
- 173-146
- Mfr. Part No.:
- DT9524-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€4.00
(exc. VAT)
€4.92
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.00 |
*price indicative
- RS Stock No.:
- 173-146
- Mfr. Part No.:
- DT9524-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Head | |
| Overall Length | 110mm | |
| Shank Type | SDS Plus | |
| Drilling Length | 50mm | |
| Drill Bit Size | 7mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide Head | ||
Overall Length 110mm | ||
Shank Type SDS Plus | ||
Drilling Length 50mm | ||
Drill Bit Size 7mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme SDS+ 7mm x 110mm 2 Cutter Drill Bit is designed for fast drilling of plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work. It features Tough Core technology for increased durability and Iron Blast Technology to reduce the risk of breakage. The 2 cutter carbide head design ensures better bit penetration, longer life, faster drilling, and greater durability.
Tough Core technology for increased durability
Iron Blast Technology reduces risk of breakage
2 cutter carbide head design for better penetration and longer life
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Carbide Head 110mm Overall
- DeWALT Chrome Vanadium Steel 110mm Overall
- RS PRO Carbide Tip Hammer 7 mm, 110mm Overall
- DeWALT Carbide 4 mm 1, 110mm Overall
- DeWALT Carbide 6 mm 10, 110mm Overall
- DeWALT Carbide SDS 10 mm 1, 110mm Overall
- RS PRO HSS 110mm Overall, 7 mm Shank Drill Bit
- Expert by Facom Combination Spanner 7 mm, 110mm Overall
