DeWALT Tungsten Carbide Drill Bit 30 mm 1, 570mm Overall
- RS Stock No.:
- 172-729
- Mfr. Part No.:
- DT60833-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€163.02
(exc. VAT)
€200.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.02 |
*price indicative
- RS Stock No.:
- 172-729
- Mfr. Part No.:
- DT60833-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 570mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 30mm | |
| Drilling Length | 450mm | |
| Standards/Approvals | No Limited Warranty | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Overall Length 570mm | ||
Number of Pieces 1 | ||
Drill Bit Size 30mm | ||
Drilling Length 450mm | ||
Standards/Approvals No Limited Warranty | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 30mm x 570mm 4 Cutter Drill is a high-performance drill built to last with its 4 cutter carbide head and rebar strike resistant design. Ideal for drilling into reinforced concrete, this drill features a full carbide pilot for quick starts and accurate hole positioning. The iron blast technology strengthens the bit to reduce breakage, making it a reliable tool for concrete applications.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design to resist breakage when striking rebar
Full carbide pilot for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage
Related links
- DeWALT Tungsten Carbide Drill Bit 38 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 36 mm 1, 570mm Overall
- DeWALT Tungsten Carbide 40 mm 1, 570mm Overall
- DeWALT Tungsten Carbide 42 mm 1, 570mm Overall
- DeWALT Natural Stone Masonry 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 30 mm 1, 250mm Overall
- DeWALT Carbide Drill Bit 38 mm 1, 570mm Overall
