DeWALT Tungsten Carbide Drill Bit 36 mm 1, 570mm Overall
- RS Stock No.:
- 172-914
- Mfr. Part No.:
- DT60840-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€210.94
(exc. VAT)
€259.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €210.94 |
*price indicative
- RS Stock No.:
- 172-914
- Mfr. Part No.:
- DT60840-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 570mm | |
| Number of Pieces | 1 | |
| Drilling Length | 450mm | |
| Drill Bit Size | 36mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Overall Length 570mm | ||
Number of Pieces 1 | ||
Drilling Length 450mm | ||
Drill Bit Size 36mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 36mm x 570mm 4 Cutter Drill is a high-performance tool designed for drilling into concrete with precision and durability. With features like 4 Cutter Carbide Head and Full Carbide Pilot Feature, this drill ensures fast drilling and accurate hole positioning. The Iron Blast Technology strengthens the bit to reduce the risk of breakage, making it a reliable tool for professional use.
4 Cutter Carbide Head for fast drilling and longer life
Rebar Strike Resistant design ideal for drilling into reinforced concrete
Full Carbide Pilot Feature for quick starts and accurate hole positioning
Iron Blast Technology for reduced risk of breakage
Working Length of 430mm and Diameter of 36mm for versatile applications
High-speed XLR Performance for efficiency
Suitable for concrete applications with SDS Max Fitment
Related links
- DeWALT Carbide 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 30 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 38 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 570mm Overall
- DeWALT Tungsten Carbide 40 mm 1, 570mm Overall
- DeWALT Tungsten Carbide 42 mm 1, 570mm Overall
- DeWALT Natural Stone Masonry 570mm Overall
- DeWALT Carbide Drill Bit 38 mm 1, 570mm Overall
