DeWALT Natural Stone, Tungsten Carbide, Masonry, Concrete Drill Bit 32 mm 1, 570mm Overall
- RS Stock No.:
- 173-699
- Mfr. Part No.:
- DT60835-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€117.64
(exc. VAT)
€144.70
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.64 |
*price indicative
- RS Stock No.:
- 173-699
- Mfr. Part No.:
- DT60835-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Natural Stone, Tungsten Carbide, Masonry, Concrete | |
| Number of Flutes | 4 | |
| Sub Type | Drill Bit | |
| Flute Type | 4 | |
| Overall Length | 570mm | |
| Number of Pieces | 1 | |
| Drill Bit Size | 32mm | |
| Drilling Length | 450mm | |
| Standards/Approvals | CE mark | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Natural Stone, Tungsten Carbide, Masonry, Concrete | ||
Number of Flutes 4 | ||
Sub Type Drill Bit | ||
Flute Type 4 | ||
Overall Length 570mm | ||
Number of Pieces 1 | ||
Drill Bit Size 32mm | ||
Drilling Length 450mm | ||
Standards/Approvals CE mark | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Elite SDS Max 32mm x 570mm 4 Cutter Drill is a high-quality and durable drill bit designed for fast drilling and longer life. It is perfect for drilling holes into reinforced concrete, thanks to its rebar strike resistant feature. The full carbide pilot ensures quick starts and accurate hole positioning, while the iron blast technology strengthens the bit to reduce the risk of breakage. With a working length of 440mm and performance level of XLR, this drill bit is a reliable tool for concrete applications.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design for drilling into reinforced concrete
Full carbide pilot for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
Working length of 440mm for deep hole drilling
Performance level of XLR for high efficiency
Suitable for concrete applications
Related links
- DeWALT Concrete Natural Stone 540mm Overall
- DeWALT Carbide Concrete Drill Bit 42 mm 1, 570mm Overall
- DeWALT Carbide 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 30 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 38 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 36 mm 1, 570mm Overall
- DeWALT Tungsten Carbide 40 mm 1, 570mm Overall
