DeWALT Hardened Steel, Carbide Drill Bit 12 mm 1, 200mm Overall
- RS Stock No.:
- 173-627
- Mfr. Part No.:
- DT6688-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€5.94
(exc. VAT)
€7.31
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.94 |
*price indicative
- RS Stock No.:
- 173-627
- Mfr. Part No.:
- DT6688-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel, Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 200mm | |
| Shank Type | Tri-Flat | |
| Number of Pieces | 1 | |
| Drilling Length | 150mm | |
| Drill Bit Size | 12mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel, Carbide | ||
Sub Type Drill Bit | ||
Overall Length 200mm | ||
Shank Type Tri-Flat | ||
Number of Pieces 1 | ||
Drilling Length 150mm | ||
Drill Bit Size 12mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Masonry Drill Bit with a diameter of 12mm and a working length of 150mm is designed for extreme performance in concrete applications. With a carbide head and a hardened steel body, this drill bit offers 2x the lifespan compared to standard percussion drill bits. The anti-slip shank ensures stability during drilling, making it ideal for masonry, brick, stone, tiles, and light concrete.
Carbide head with copper soldering for maximum durability and break-out safety
Hardened steel body with core reinforcement for high tensile strength
Large volume machined spiral for very high drilling progress
Anti-slip shank with three milled clamping surfaces to prevent slippage in the chuck
Suitable for drilling anchor, plastic plug, fixing, and pipework clearance holes
Related links
- DeWALT Hardened Steel Drill Bit 10 mm 1, 200mm Overall
- DeWALT Hardened Steel Drill Bit 14 mm 1, 200mm Overall
- DeWALT Hardened Steel Masonry 16 mm 1, 200mm Overall
- DeWALT Hardened Steel Percussion 8 mm 1, 200mm Overall
- DeWALT Hardened Steel Body 200mm Overall
- DeWALT Carbide 200mm Overall
- DeWALT Hardened Steel 300mm Overall
- DeWALT Hardened Steel 1 Auger Bit 200mm Overall
