DeWALT Hardened Steel Percussion 8 mm 1, 200mm Overall
- RS Stock No.:
- 172-963
- Mfr. Part No.:
- DT6683-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€4.43
(exc. VAT)
€5.45
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.43 |
*price indicative
- RS Stock No.:
- 172-963
- Mfr. Part No.:
- DT6683-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel | |
| Sub Type | Percussion | |
| Overall Length | 200mm | |
| Number of Pieces | 1 | |
| Drilling Length | 150mm | |
| Drill Bit Size | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel | ||
Sub Type Percussion | ||
Overall Length 200mm | ||
Number of Pieces 1 | ||
Drilling Length 150mm | ||
Drill Bit Size 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme 8mm x 200mm Masonry Drill Bit is designed with a carbide head for maximum durability and break-out safety. Its hardened steel body and anti-slip shank ensure efficient drilling performance. Ideal for masonry, brick, stone, tiles, and light concrete, this drill bit offers 2X longer life compared to standard Dewalt percussion drill bits.
Carbide head with low-stress high-temperature copper soldering for durability
Hardened steel body with core reinforcement for maximum tensile strength
Anti-slip shank with three milled clamping surfaces to prevent slippage
Optimized for drilling anchor, plastic plug, fixing, and pipework clearance holes
Suitable for drilling in concrete
2X longer life compared to standard Dewalt percussion drill bits
Related links
- DeWALT Hardened Steel Drill Bit 10 mm 1, 200mm Overall
- DeWALT Hardened Steel Drill Bit 14 mm 1, 200mm Overall
- DeWALT Hardened Steel Masonry 16 mm 1, 200mm Overall
- DeWALT Hardened Steel 200mm Overall
- DeWALT Hardened Steel Body 200mm Overall
- DeWALT Carbide 200mm Overall
- DeWALT Hardened Steel 1 Auger Bit 200mm Overall
- DeWALT Hardened Steel 150mm Overall
