DeWALT Hardened Steel Drill Bit 14 mm 1, 200mm Overall
- RS Stock No.:
- 173-623
- Mfr. Part No.:
- DT6691-XJ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€9.00
(exc. VAT)
€11.07
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.00 |
*price indicative
- RS Stock No.:
- 173-623
- Mfr. Part No.:
- DT6691-XJ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 200mm | |
| Number of Pieces | 1 | |
| Shank Type | Tri-Flat | |
| Drilling Length | 150mm | |
| Drill Bit Size | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel | ||
Sub Type Drill Bit | ||
Overall Length 200mm | ||
Number of Pieces 1 | ||
Shank Type Tri-Flat | ||
Drilling Length 150mm | ||
Drill Bit Size 14mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme 14mm x 200mm Masonry Drill Bit is designed for maximum durability and break-out safety. With a carbide head and anti-slip shank, it offers 2X longer life compared to standard drill bits ensuring high performance in concrete applications.
Carbide head with low-stress high-temperature soldering for durability
Hardened steel body with core reinforcement for maximum tensile strength
Large volume machined spiral for high drilling progress
Anti-slip shank with milled clamping surfaces for secure drill bit hold
Ideal for drilling anchor, plastic plug, fixing, or pipework clearance holes in Masonry, Brick, Stone, Tiles, and Light Concrete
Related links
- DeWALT Hardened Steel Drill Bit 10 mm 1, 200mm Overall
- DeWALT Hardened Steel 200mm Overall
- DeWALT Hardened Steel Masonry 16 mm 1, 200mm Overall
- DeWALT Hardened Steel Percussion 8 mm 1, 200mm Overall
- DeWALT Carbide 200mm Overall
- DeWALT Hardened Steel 1 Auger Bit 200mm Overall
- DeWALT Hardened Steel 150mm Overall
- DeWALT Hardened Steel Body 200mm Overall
