DeWALT Carbide Drill Bit 14 mm 1, 160mm Overall
- RS Stock No.:
- 173-071
- Mfr. Part No.:
- DT8938-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€14.09
(exc. VAT)
€17.33
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.09 |
*price indicative
- RS Stock No.:
- 173-071
- Mfr. Part No.:
- DT8938-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 160mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drilling Length | 100mm | |
| Drill Bit Size | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Overall Length 160mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drilling Length 100mm | ||
Drill Bit Size 14mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 14mm x 160mm Full Head Carbide 4 Cutter Drill Bit is designed to last, with features like full head carbide, rebar strike resistance, and full carbide pilot feature. Ideal for drilling holes into reinforced concrete.
Full head carbide 4 Cutter (Laser Welded) for maximum Life
Rebar strike resistant Designed to resist breakage when striking rebar
Full carbide pilot feature For quick starts and more accurate hole positioning
Iron blast technology High Speed composite blasting strengthens the bit to reduce the risk of breakage
Related links
- DeWALT Carbide Drill Bit 14 mm 1, 340mm Overall
- DeWALT Carbide Drill Bit 5 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 16 mm 1, 160mm Overall
- DeWALT Carbide Grit Drill Bit 14 mm 1, 540mm Overall
- Bosch High Alloy Steel Hammer Drill Bit 14 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 6 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 10 mm 10, 160mm Overall
