DeWALT Carbide Drill Bit 10 mm 10, 160mm Overall
- RS Stock No.:
- 215-720
- Mfr. Part No.:
- DT8967-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 10 units)*
€119.74
(exc. VAT)
€147.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €119.74 | €11.974 |
*price indicative
- RS Stock No.:
- 215-720
- Mfr. Part No.:
- DT8967-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 160mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 10 | |
| Drilling Length | 100mm | |
| Drill Bit Size | 10mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Overall Length 160mm | ||
Shank Type SDS Plus | ||
Number of Pieces 10 | ||
Drilling Length 100mm | ||
Drill Bit Size 10mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ drill bit is a durable and reliable tool designed for drilling into reinforced concrete. Featuring full head carbide with 4 cutters, it offers maximum life and is rebar strike resistant. The high-speed composite blasting strengthens the bit, reducing the risk of breakage, making it ideal for demanding construction projects.
Full head carbide with 4 cutters for maximum life
Rebar strike resistant design for durability
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology reduces the risk of breakage
Pack quantity of 10 for convenience
Working length of 100mm for versatility
Diameter of 10mm suitable for various applications
Performance XLR for enhanced drilling capabilities
Suitable for concrete applications with SDS Plus fitment
Related links
- DeWALT Carbide Drill Bit 12 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 6 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 10 mm 10, 210mm Overall
- DeWALT Carbide Drill Bit 10 mm 1, 460mm Overall
- DeWALT Carbide Drill Bit 10 mm 1, 260mm Overall
- DeWALT Carbide 8 mm 10, 160mm Overall
- DeWALT Carbide 10 mm 10, 160mm Overall
- DeWALT Carbide 5 mm 10, 160mm Overall
