DeWALT Tungsten Carbide Drill Bit 28 mm 1, 670mm Overall
- RS Stock No.:
- 173-081
- Mfr. Part No.:
- DT60831-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€158.04
(exc. VAT)
€194.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.04 |
*price indicative
- RS Stock No.:
- 173-081
- Mfr. Part No.:
- DT60831-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 670mm | |
| Number of Pieces | 1 | |
| Drilling Length | 550mm | |
| Drill Bit Size | 28mm | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Overall Length 670mm | ||
Number of Pieces 1 | ||
Drilling Length 550mm | ||
Drill Bit Size 28mm | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 28mm x 670mm 4 Cutter Drill is a reliable and durable drilling solution designed for concrete applications. With features like a 4 cutter carbide head, rebar strike resistance, full carbide pilot feature, and iron blast technology, this drill ensures fast and accurate drilling with reduced risk of breakage. It is part of the Elite Series, making it a premium choice for professionals looking for high performance tools.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design to resist breakage when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce risk of breakage
Working Length 540mm, Diameter 28mm
Performance level XLR
Suitable for concrete applications
SDS Max Fitment for easy and secure installation
Related links
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 380mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 570mm Overall
- DeWALT Tungsten Carbide 19 mm 1, 670mm Overall
- DeWALT Tungsten Carbide 35 mm 1, 670mm Overall
- DeWALT Carbide Drill Bit 35 mm 1, 670mm Overall
- DeWALT Carbide 28 mm 1, 670mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 28 mm 1, 520mm Overall
