DeWALT Tungsten Carbide Drill Bit 28 mm 1, 250mm Overall
- RS Stock No.:
- 173-579
- Mfr. Part No.:
- DT9693-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€87.94
(exc. VAT)
€108.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.94 |
*price indicative
- RS Stock No.:
- 173-579
- Mfr. Part No.:
- DT9693-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 250mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Bit Size | 28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Overall Length 250mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Bit Size 28mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 28mm x 250mm 4 Cutter Drill Bit is a robust and reliable tool designed for extreme performance in concrete applications. With a 4 cutter carbide head, rebar strike resistance, and full carbide pilot feature, this drill bit is built to last and deliver accurate hole positioning. The iron blast technology further strengthens the bit, reducing the risk of breakage for long-lasting durability.
4 cutter carbide head ensures fast drilling and longer life
Rebar strike resistant design ideal for drilling into reinforced concrete
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce breakage risk
Related links
- DeWALT Tungsten Carbide Drill Bit 30 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 25 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 16 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 670mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 380mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 570mm Overall
- DeWALT Tungsten Carbide 28 mm 1, 450mm Overall
