DeWALT Tungsten Carbide Drill Bit 28 mm 1, 380mm Overall
- RS Stock No.:
- 172-741
- Mfr. Part No.:
- DT60829-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€123.10
(exc. VAT)
€151.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.10 |
*price indicative
- RS Stock No.:
- 172-741
- Mfr. Part No.:
- DT60829-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Tungsten Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 380mm | |
| Number of Pieces | 1 | |
| Drilling Length | 250mm | |
| Drill Bit Size | 28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Tungsten Carbide | ||
Sub Type Drill Bit | ||
Overall Length 380mm | ||
Number of Pieces 1 | ||
Drilling Length 250mm | ||
Drill Bit Size 28mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS MAX 28mm x 380mm 4 Cutter Drill is a highly durable and efficient tool designed for heavy-duty drilling tasks. With features like a 4 cutter carbide head, rebar strike resistance, and full carbide pilot feature, this drill ensures fast drilling and precise hole positioning. The iron blast technology used in the construction of this drill strengthens the bit, reducing the risk of breakage and enhancing its longevity. Perfect for use in reinforced concrete, this drill is a reliable choice for professionals looking for high performance.
4 cutter carbide head for fast drilling and longer life
Rebar strike resistant design to resist breakage when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology strengthens the bit to reduce the risk of breakage
Related links
- DeWALT Tungsten Carbide Drill Bit 35 mm 1, 380mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 380mm Overall
- DeWALT Tungsten Carbide 40 mm 1, 380mm Overall
- DeWALT Tungsten Carbide 32 mm 1, 380mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 250mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 670mm Overall
- DeWALT Tungsten Carbide Drill Bit 28 mm 1, 570mm Overall
- DeWALT Tungsten Carbide Drill Bit 24 mm 1, 540mm Overall
