DeWALT Chrome Vanadium Steel, Alloy Steel 3 13 mm, 155mm Overall
- RS Stock No.:
- 173-088
- Mfr. Part No.:
- DT4513-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€2.88
(exc. VAT)
€3.54
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.88 |
*price indicative
- RS Stock No.:
- 173-088
- Mfr. Part No.:
- DT4513-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel, Alloy Steel | |
| Overall Length | 155mm | |
| Number of Pieces | 3 | |
| Drill Point Diameter | 13mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel, Alloy Steel | ||
Overall Length 155mm | ||
Number of Pieces 3 | ||
Drill Point Diameter 13mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 13mm x 155mm Brad Point Wood Drill Bit is designed for drilling plywood and natural hard and softwood. It is particularly suitable for drilling dowel holes and through holes, providing high-quality results with its chrome-vanadium-alloyed drills.
High-quality chrome-vanadium-alloyed drills with centring point, two shoulders, and peripheral cutting edges
Hardened and ground centric for precision drilling
Suitable for wood applications with a working length of 102mm and a diameter of 13mm
Round shank for easy fitment
Related links
- DeWALT Chrome Vanadium Steel 110mm Overall
- DeWALT Chrome Vanadium Steel 200mm Overall
- DeWALT Chrome Vanadium Steel 70mm Overall
- DeWALT Chrome Vanadium Steel 150mm Overall
- DeWALT Chrome Vanadium Steel 200 mm Overall
- DeWALT Chrome Vanadium Steel 90mm Overall
- DeWALT Alloy Steel 130mm Overall
- DeWALT Alloy Steel 80mm Overall
