DeWALT Chrome Vanadium Steel, Alloy Steel 1 20 mm, 200mm Overall
- RS Stock No.:
- 173-421
- Mfr. Part No.:
- DT4520-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€5.33
(exc. VAT)
€6.56
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.33 |
*price indicative
- RS Stock No.:
- 173-421
- Mfr. Part No.:
- DT4520-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel, Alloy Steel | |
| Overall Length | 200mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel, Alloy Steel | ||
Overall Length 200mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 20mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 20mm x 200mm Brad Point Wood Drill Bit is specifically designed for drilling plywood and natural hard and softwood. With high quality chrome-vanadium-alloyed drills and centring point, two shoulders, and peripheral cutting edges, this drill bit ensures precise and efficient drilling.
High quality chrome-vanadium-alloyed drills for durability
Centering point for accurate drilling
Two shoulders and peripheral cutting edges for clean cuts
Suitable for drilling dowel holes and through holes
Hardened and ground centric for long-lasting performance
Related links
- DeWALT Chrome Vanadium Steel 110mm Overall
- DeWALT Chrome Vanadium Steel 150mm Overall
- DeWALT Chrome Vanadium Steel 70mm Overall
- DeWALT Chrome Vanadium Steel 200 mm Overall
- DeWALT Chrome Vanadium Steel 90mm Overall
- DeWALT Chrome Vanadium Steel 155mm Overall
- DeWALT Alloy Steel 130mm Overall
- DeWALT Chrome Vanadium Steel 1 Flatwood Drill Bit 300 mm Overall
