DeWALT Hardened Steel 1 18 mm, 200 mm Overall
- RS Stock No.:
- 173-213
- Mfr. Part No.:
- DT4612-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€13.02
(exc. VAT)
€16.01
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.02 |
*price indicative
- RS Stock No.:
- 173-213
- Mfr. Part No.:
- DT4612-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel | |
| Overall Length | 200mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel | ||
Overall Length 200mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 18mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 18mm x 200mm Power Ship Wood Auger Bit is designed for fast and effortless material penetration and drilling. With a dual cutting edge for maximum durability in nails and hardened alloy steel for superior life, this auger bit ensures clean holes with minimal spalling. The spiral groove shape 'LEWIS' allows maximum chip transport and high drilling progress, making it a versatile tool for woodworking applications.
Dual cutting edge for maximum durability in nails
Hardened alloy steel for superior life
Spiral groove shape 'LEWIS' for high drilling progress
Peripheral cutting for clean holes with minimal spalling
Self-feed design for fast and effortless material penetration
Related links
- DeWALT Hardened Steel 1 18 mm, 380 mm Overall
- DeWALT Chrome Vanadium Steel 200 mm Overall
- DeWALT Hardened Steel 1 12 mm, 200 mm Overall
- DeWALT Hardened Steel 1 14 mm, 200 mm Overall
- DeWALT Hardened Steel 1 16 mm, 200 mm Overall
- DeWALT Hardened Steel 1 32 mm, 200 mm Overall
- DeWALT Hardened Steel 1 24 mm, 200 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 26 mm, 200 mm Overall
