DeWALT Hardened Steel 1 16 mm, 200 mm Overall
- RS Stock No.:
- 173-295
- Mfr. Part No.:
- DT4610-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€10.72
(exc. VAT)
€13.19
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.72 |
*price indicative
- RS Stock No.:
- 173-295
- Mfr. Part No.:
- DT4610-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel | |
| Overall Length | 200mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel | ||
Overall Length 200mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 16mm x 200mm Power Ship Wood Auger Bit is the perfect tool for fast effortless material penetration and drilling. With a dual cutting edge for maximum durability in nails and superior life due to hardened alloy steel, this auger bit ensures high drilling progress and clean holes with minimal spalling in wood applications.
Self feed for fast effortless material penetration
Dual cutting edge for maximum durability in nails
Hardened alloy steel for superior life
Spiral groove shape 'lewis' for maximum chip transport and high drilling progress
Peripheral cutting for clean holes with minimal spalling
Related links
- DeWALT Hardened Steel 1 12 mm, 200 mm Overall
- DeWALT Hardened Steel 1 14 mm, 200 mm Overall
- DeWALT Hardened Steel 1 32 mm, 200 mm Overall
- DeWALT Hardened Steel 1 18 mm, 200 mm Overall
- DeWALT Hardened Steel 1 24 mm, 200 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 26 mm, 200 mm Overall
- DeWALT Hardened Steel 1 Auger Bit, 200 mm Overall
- DeWALT Hardened Steel 1, 200 mm Overall
