DeWALT Hardened Steel 1 24 mm, 200 mm Overall
- RS Stock No.:
- 172-923
- Mfr. Part No.:
- DT4616-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€23.08
(exc. VAT)
€28.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.08 |
*price indicative
- RS Stock No.:
- 172-923
- Mfr. Part No.:
- DT4616-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel | |
| Overall Length | 200mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 24mm | |
| Standards/Approvals | No CE Mark | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel | ||
Overall Length 200mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 24mm | ||
Standards/Approvals No CE Mark | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 24mm x 200mm Power Ship Wood Auger Bit is designed for fast and effortless material penetration in wood. With a self-feed feature and dual cutting edge for maximum durability, this auger bit ensures superior performance and longevity. The hardened alloy steel construction, along with the spiral groove shape 'LEWIS' for high drilling progress, makes it a reliable tool for clean and precise drilling.
Self-feed design for fast material penetration
Dual cutting edge for maximum durability in nails
Hardened alloy steel construction for superior life
Spiral groove shape 'LEWIS' for high drilling progress
Peripheral cutting for clean holes with minimal spalling
Related links
- DeWALT Hardened Steel 1 12 mm, 200 mm Overall
- DeWALT Hardened Steel 1 14 mm, 200 mm Overall
- DeWALT Hardened Steel 1 16 mm, 200 mm Overall
- DeWALT Hardened Steel 1 32 mm, 200 mm Overall
- DeWALT Hardened Steel 1 18 mm, 200 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 26 mm, 200 mm Overall
- DeWALT Hardened Steel 1 Auger Bit, 200 mm Overall
- DeWALT Hardened Steel 1, 200 mm Overall
