DeWALT Hardened Steel 1 14 mm, 200 mm Overall
- RS Stock No.:
- 173-286
- Mfr. Part No.:
- DT4608-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€10.50
(exc. VAT)
€12.92
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.50 |
*price indicative
- RS Stock No.:
- 173-286
- Mfr. Part No.:
- DT4608-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Hardened Steel | |
| Overall Length | 200mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Hardened Steel | ||
Overall Length 200mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 14mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 14mm x 200mm Power Ship Wood Auger Bit is designed for fast and effortless material penetration and drilling. With its dual cutting edge made of hardened alloy steel, this auger bit offers maximum durability in nails. The spiral groove shape 'LEWIS' ensures high drilling progress and clean holes with minimal spalling. Ideal for woodworking applications, this auger bit is a must-have for professionals and DIY enthusiasts alike.
self feed feature allows for fast and effortless material penetration
dual cutting edge design enhances durability when drilling through nails
hardened alloy steel construction ensures superior life of the auger bit
spiral groove shape 'lewis' promotes high drilling progress and maximum chip transport
peripheral cutting delivers clean holes with minimal spalling
Related links
- DeWALT Hardened Steel 1 12 mm, 200 mm Overall
- DeWALT Hardened Steel 1 32 mm, 200 mm Overall
- DeWALT Hardened Steel 1 16 mm, 200 mm Overall
- DeWALT Hardened Steel 1 18 mm, 200 mm Overall
- DeWALT Hardened Steel 1 24 mm, 200 mm Overall
- DeWALT Hardened Steel 1 Auger Bit 26 mm, 200 mm Overall
- DeWALT Hardened Steel 1 Auger Bit, 200 mm Overall
- DeWALT Hardened Steel 1 14 mm, 380 mm Overall
