DeWALT Steel 1 Spade Bit, 0.25in Diameter, 152 mm Overall
- RS Stock No.:
- 173-271
- Mfr. Part No.:
- DT4776-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€9.61
(exc. VAT)
€11.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.61 |
*price indicative
- RS Stock No.:
- 173-271
- Mfr. Part No.:
- DT4776-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Sub Type | Spade Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material Steel | ||
Sub Type Spade Bit | ||
Shank Diameter 0.25in | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Impact HEX Flat Wood Drill Bit is designed for fast and accurate results in hardwood, softwood, lumber, and wood with nails. With a 1/4 inch Hex Shank for quick change systems, hang hole for bit storage and wire pulling, and robust steel construction, this drill bit offers outstanding durability and precision.
QUICK CHANGE 1/4 inch Hex Shank prevents slipping and fits all 1/4 inch quick change systems
HANG HOLE Allows for bit storage & wire pulling
STEEL CONSTRUCTION Extra thick and robust steel shank for outstanding durability
BEVELLED PILOT DRILL Bevelled outer edges enable precise positioning of the drill bit and a clean hole pattern, even in wood with nails
APPLICATION Fast and accurate results in hardwood, softwood, lumber, and wood with nails
Related links
- DeWALT Steel 1 Spade Bit 152 mm Overall
- DeWALT Steel 1 Spade Bit 152 mm Overall
- DeWALT Steel 1 Spade Bit 406 mm Overall
- DeWALT Steel 1 Spade Bit 406 mm Overall
- DeWALT Steel 1 Spade Bit 406 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
- DeWALT Chrome Vanadium Steel 1 Spade Bit 160 mm Overall
