DeWALT Carbide 12 mm 1, 400mm Overall
- RS Stock No.:
- 173-349
- Mfr. Part No.:
- DT9401-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€57.97
(exc. VAT)
€71.30
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.97 |
*price indicative
- RS Stock No.:
- 173-349
- Mfr. Part No.:
- DT9401-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 400mm | |
| Number of Pieces | 1 | |
| Drilling Length | 540mm | |
| Drill Bit Size | 12mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 400mm | ||
Number of Pieces 1 | ||
Drilling Length 540mm | ||
Drill Bit Size 12mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT SDS Max Masonry Drill Bits Extreme is designed to provide superior carbide grade and geometry for maximum drill bit life and durability. With four cutter geometry, it delivers maximum hole concentricity for better fixing retention. The optimized flute design allows efficient debris removal and greater flute durability, making it a reliable choice for concrete applications.
Superior carbide grade and geometry for greater resistance to breakage and premature wear
Four cutter geometry for maximum hole concentricity
Optimized flute design for efficient debris removal and greater flute durability
Pack Quantity 1
Working Length 400 mm
Diameter 12 mm
Performance Extreme
Fitment SDS Max Fitment
Related links
- DeWALT Carbide 12 mm 1, 160mm Overall
- DeWALT Carbide 12 mm 1, 260mm Overall
- DeWALT Carbide 12 mm 1, 200mm Overall
- DeWALT Carbide 12 mm 1, 310mm Overall
- DeWALT Carbide 12 mm 1, 340mm Overall
- DeWALT Carbide Grit 12 mm Diameter Drill Bit, 1 Pieces
- Bosch Solid Carbide Drill Bit 12 mm 1, 400mm Overall
- Bosch Chrome Vanadium Steel 12 mm 1, 400mm Overall
