DeWALT Carbide 12 mm 1, 260mm Overall
- RS Stock No.:
- 172-585
- Mfr. Part No.:
- DT8935-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€16.82
(exc. VAT)
€20.69
(inc. VAT)
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.82 |
*price indicative
- RS Stock No.:
- 172-585
- Mfr. Part No.:
- DT8935-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Number of Flutes | 4 | |
| Overall Length | 260mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 1 | |
| Drill Bit Size | 12mm | |
| Drilling Length | 200mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Number of Flutes 4 | ||
Overall Length 260mm | ||
Shank Type SDS Plus | ||
Number of Pieces 1 | ||
Drill Bit Size 12mm | ||
Drilling Length 200mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Elite SDS+ Drill Bit is a high-performance tool designed for drilling holes into reinforced concrete. With a full head carbide 4 cutter, this drill bit is built to last, making it ideal for tough job sites. The iron blast technology strengthens the bit to reduce the risk of breakage, ensuring durability and longevity for your drilling needs.
Full head carbide 4 cutter for maximum life
Rebar strike resistant design to resist breakage when striking rebar
Full carbide pilot feature for quick starts and accurate hole positioning
Iron blast technology for increased bit strength and reduced breakage risk
Related links
- DeWALT Carbide Head 12 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 16 mm 1, 260mm Overall
- DeWALT Carbide Tooth Drill Bit 6.5 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 10 mm 1, 260mm Overall
- DeWALT Carbide 6.5 mm 1, 260mm Overall
- DeWALT Carbide ELITE SDS+ 14 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 6 mm 1, 260mm Overall
- DeWALT Carbide Drill Bit 8 mm 1, 260mm Overall
