DeWALT Carbide Grit 16 mm 1
- RS Stock No.:
- 173-503
- Mfr. Part No.:
- DT60342-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€142.04
(exc. VAT)
€174.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.04 |
*price indicative
- RS Stock No.:
- 173-503
- Mfr. Part No.:
- DT60342-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide Grit | |
| Number of Flutes | 2 | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drill Bit Size | 16mm | |
| Drilling Length | 250mm | |
| Standards/Approvals | PGM Rated | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide Grit | ||
Number of Flutes 2 | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drill Bit Size 16mm | ||
Drilling Length 250mm | ||
Standards/Approvals PGM Rated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Hollow Drill Bit features a Y-CUTTER CARBIDE for exact positioning and maximum durability. It also includes an AIRLOCK ADAPTOR for a secure connection to a dust extractor, a HOLLOW SHAFT for vacuum assisted dust extraction, and is designed for use with M Class vacuum to remove 98% of drilling dust. With a working length of 250mm and a diameter of 16mm, this drill bit delivers extreme performance and is ideal for concrete applications.
Y-CUTTER CARBIDE for exact positioning and maximum durability
AIRLOCK ADAPTOR for secure connection to dust extractor
HOLLOW SHAFT for vacuum assisted dust extraction
Fits with M Class vacuum to remove 98% of drilling dust
Ideal for concrete applications
Working length of 250mm and diameter of 16mm
Extreme performance
Related links
- DeWALT Carbide Grit 16 mm 1, 340mm Overall
- DeWALT Carbide Grit Drill Bit 16 mm 1, 540mm Overall
- DeWALT Carbide Grit 22 mm 1, 920mm Overall
- DeWALT Carbide Grit 24 mm 1, 540mm Overall
- DeWALT Carbide Grit 26 mm 1, 540mm Overall
- DeWALT Carbide Grit Drill Bit 28 mm 1, 570mm Overall
- DeWALT Carbide Grit 24 mm 1, 340mm Overall
- DeWALT Carbide Grit 30 mm 1, 570mm Overall
