DeWALT Steel Drill Bit 18 mm 1, 600mm Overall
- RS Stock No.:
- 173-679
- Mfr. Part No.:
- DT9591-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€34.13
(exc. VAT)
€41.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.13 |
*price indicative
- RS Stock No.:
- 173-679
- Mfr. Part No.:
- DT9591-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 600mm | |
| Number of Pieces | 1 | |
| Shank Type | SDS Plus | |
| Drill Bit Size | 18mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Steel | ||
Sub Type Drill Bit | ||
Overall Length 600mm | ||
Number of Pieces 1 | ||
Shank Type SDS Plus | ||
Drill Bit Size 18mm | ||
Drill Point Angle 140° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Drill Bit is designed for extreme performance, with features such as Tough Core for increased durability, Iron Blast Technology for reduced breakage risk, and optimized mounting shank for perfect grip and power transmission. The two-cutter carbide head ensures better penetration, longer life, faster drilling, and greater durability. Suitable for fast drilling in masonry, stone, concrete, and brick work, this drill bit is a reliable choice for all your drilling needs.
Tough Core design for increased durability
Iron Blast Technology reduces breakage risk
Two-cutter carbide head for better penetration and longer life
Optimized mounting shank for perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage risk
Related links
- DeWALT Steel Drill Bit 16 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 12 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 14 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 18 mm 1, 450mm Overall
- DeWALT High Grade Carbide Drill Bit 16 mm 1, 600mm Overall
- DeWALT Steel Drill Bit 18 mm, 370mm Overall
- DeWALT Steel Drill Bit 24 mm, 600mm Overall
- DeWALT Hardened Steel Drill Bit 18 mm 1, 1m Overall
