Tivoly High Speed Steel, 169mm Overall
- RS Stock No.:
- 182-022
- Mfr. Part No.:
- 90200211400
- Manufacturer:
- Tivoly
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-022
- Mfr. Part No.:
- 90200211400
- Manufacturer:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 169mm | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 169mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly Drill Bit comes with a reduced shank. It is designed for drilling common metals, soft steels, and plastics. Ideal for occasional use, this economical drill bit features conventional grinding and a standard point sharpening for good hole precision and wear resistance. The reduced shank allows large diameter bits to be mounted on 12 mm chucks, offering versatility for a range of applications. Simple, robust, and cost effective, it delivers reliable performance for everyday drilling tasks.
30° type N flute
High speed steel construction
118° tip
Related links
- Tivoly 2020021 Series High Speed Steel Twist Drill Bit for Metal 169 mm Overall
- Tivoly High Speed Steel, 62 mm Overall
- Tivoly High Speed Steel 1 3 mm, 61 mm Overall
- Tivoly High Speed Steel 1, 133 mm Overall
- Tivoly High Speed Steel 1 6 mm, 93 mm Overall
- Tivoly High Speed Steel 1 4 mm, 75 mm Overall
- Tivoly High Speed Steel 1 HSS Wood Drill Bit 117 mm Overall
- Tivoly High Speed Steel, 133mm Overall 10.5 mm
