DeWALT HSS, 5 mm, 86mm Overall Drill Bit
- RS Stock No.:
- 215-644
- Mfr. Part No.:
- DT4929-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€54.66
(exc. VAT)
€67.23
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €54.66 |
*price indicative
- RS Stock No.:
- 215-644
- Mfr. Part No.:
- DT4929-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 86mm | |
| Number of Pieces | 10 | |
| Shank Type | Non-Slip | |
| Drill Bit Size | 5mm | |
| Drilling Length | 52mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 86mm | ||
Number of Pieces 10 | ||
Shank Type Non-Slip | ||
Drill Bit Size 5mm | ||
Drilling Length 52mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Extreme 5mm x 86mm HSS-E Cobalt Alloy Steel Metal Drill Bit offers excellent performance and durability for drilling high alloy content steels and metals. With a pilot point tip for precise penetration and cleaner holes, as well as a no slip shank for optimal grip, this drill bit is a versatile tool suitable for both portable and stationary drilling applications.
5% cobalt alloyed High Speed Steel for longer life
4X longer life compared to standard HSS-R Metal Drill Bits
'No-walk' pilot point tip for easier penetration
Recessed cutting wings for cleaner, more accurate, burr-free holes
Suitable for drilling high alloy content steels and metals with tensile strength up to 1100N/mm²
Spin proof three-sided shaft for optimal grip in drill chuck
