Makita HSS, 5 mm, 86mm Overall Drill Bit
- RS Stock No.:
- 188-7134
- Mfr. Part No.:
- D-09721
- Manufacturer:
- Makita
Subtotal (1 unit)*
€2.66
(exc. VAT)
€3.27
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.66 |
*price indicative
- RS Stock No.:
- 188-7134
- Mfr. Part No.:
- D-09721
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Helical | |
| Overall Length | 86mm | |
| Shank Type | Cylindrical | |
| Drilling Length | 52mm | |
| Drill Bit Size | 5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Helical | ||
Overall Length 86mm | ||
Shank Type Cylindrical | ||
Drilling Length 52mm | ||
Drill Bit Size 5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Makita D-097 Series Drill Bit, 5mm Diameter, 86mm Overall Length - D-09721
This drill bit is a high-speed steel (HSS) twist drill bit, designed specifically for metal drilling applications. With a diameter of 5mm and an overall length of 86mm, it provides efficiency and durability for various tasks. Ideal for both ferrous and non-ferrous metals, this product is suitable for professionals in the automation, electronics, electrical, and mechanical sectors.
Features & Benefits
• Manufactured from high-speed steel for enhanced durability
• Designed specifically for metal drilling, ensuring precision
• Ground point facilitates fast penetration and improved speed
• Ideal for industrial use with various metal types
• Available as a single piece for versatile applications
• Long-lasting design offers an extended lifespan even under demanding conditions
Applications
• Used for drilling precision holes in metal components
• Suitable for production projects requiring durable drilling tools
• Ideal for machinists and engineers working on metal fabrication
• Perfect for maintenance tasks in various industrial settings
What materials is this drill bit suitable for in metalworking?
It can efficiently drill through both ferrous and non-ferrous metals, making it versatile for various metalworking tasks.
How does the ground point design enhance its performance?
The ground point optimises the bit for quicker penetration, resulting in increased drilling speed and reduced wear over time.
Can this drill bit be used in automated machinery?
Yes, its precision and durability make it suitable for use in automated processes, ensuring consistent results in production environments.
What advantages does the high-speed steel construction provide?
High-speed steel offers excellent heat resistance, maintaining sharpness longer and ensuring effective performance in metal drilling tasks.
