Dormer HSS, 5 mm, 86mm Overall Drill Bit
- RS Stock No.:
- 268-6446
- Mfr. Part No.:
- A1005.0
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€35.16
(exc. VAT)
€43.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship
- Plus 101 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €35.16 | €3.516 |
*price indicative
- RS Stock No.:
- 268-6446
- Mfr. Part No.:
- A1005.0
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 86mm | |
| Shank Type | Cylindrical/Straight | |
| Number of Pieces | 1 | |
| Finish | Steam Tempered | |
| Drilling Length | 52mm | |
| Cutting Direction | Right | |
| Drill Bit Size | 5mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | ISO, ANSI, DIN 338 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 86mm | ||
Shank Type Cylindrical/Straight | ||
Number of Pieces 1 | ||
Finish Steam Tempered | ||
Drilling Length 52mm | ||
Cutting Direction Right | ||
Drill Bit Size 5mm | ||
Drill Point Angle 118° | ||
Standards/Approvals ISO, ANSI, DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A100 Series Drill Bit, 5mm Diameter, 86mm Overall Length - A1005.0
This high-speed steel drill bit from Dormer features a 5mm diameter with a 118° point angle, making it suitable for a wide range of drilling applications. It is a precision drill bit known for its durability and efficiency, providing reliable performance for both hand-held and machine drilling tasks. The durable construction and steam tempered finish make it ideal for various materials, offering a cost-effective solution for industrial drilling needs.
Features & Benefits
• 5mm diameter drill bit suitable for precision drilling tasks
• High-speed steel material ensures durability and longevity
• 118° point angle provides strength and ease of regrinding
• Steam tempered finish prevents chip welding and retains cutting fluid
Applications
• Ideal for drilling tasks in the automation, electronics, electrical, and mechanical industries
• Suitable for use on a variety of materials, making it a versatile tool for industrial applications
Can it be used with a hand-held drill machine?
Yes, the Dormer A1005.0 drill bit is suitable for both hand-held and machine drilling tasks.
Will it provide precise drilling results?
The 5mm diameter and 118° point angle of the drill bit ensure accurate and precise drilling operations.
Is it suitable for drilling various materials?
Yes, the high-speed steel material and steam tempered finish make it suitable for drilling a wide range of materials in industrial settings.
