CK Steel, 5 mm, 86mm Overall Drill Bit
- RS Stock No.:
- 796-126
- Mfr. Part No.:
- T3100 05D
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€3.04
(exc. VAT)
€3.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.04 |
*price indicative
- RS Stock No.:
- 796-126
- Mfr. Part No.:
- T3100 05D
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Flute Type | Ground | |
| Overall Length | 86mm | |
| Shank Type | Cylindrical Shank | |
| Number of Pieces | 6 | |
| Drill Bit Size | 5mm | |
| Drilling Length | 52mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Steel | ||
Flute Type Ground | ||
Overall Length 86mm | ||
Shank Type Cylindrical Shank | ||
Number of Pieces 6 | ||
Drill Bit Size 5mm | ||
Drilling Length 52mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK HSS Split point drill bit is designed to deliver precision drilling in various materials, ensuring accuracy and efficiency with every use. Ideal for professionals seeking dependable performance in their work.
High speed steel construction for durability and longevity
135 degree split point design enables non-wander starting
Flute ground to enhance cutting accuracy and performance
Conforms to DIN338 standards for reliability
Diameter of 5 mm ensures versatility across applications
Related links
- Tivoly High Speed Steel 86mm Overall Drill Bit
- BETA High Speed Steel 86mm Overall, 5 mm Shank Drill Bit
- CK Chrome Vanadium Steel 5 Drill Bit 5 mm, 86mm Overall
- Milwaukee HSS-G 86mm Overall Drill Bit
- Dormer HSS 86mm Overall Drill Bit
- Bosch HSS 86mm Overall Drill Bit
- BETA HSS 86mm Overall Drill Bit
- Makita HSS 86mm Overall Drill Bit
