DeWALT Carbide Drill Bit 12 mm 10, 160mm Overall
- RS Stock No.:
- 215-787
- Mfr. Part No.:
- DT8971-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 10 units)*
€171.36
(exc. VAT)
€210.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €171.36 | €17.136 |
*price indicative
- RS Stock No.:
- 215-787
- Mfr. Part No.:
- DT8971-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 160mm | |
| Flute Type | Helical | |
| Shank Type | SDS Plus | |
| Number of Pieces | 10 | |
| Drilling Length | 100mm | |
| Drill Bit Size | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Overall Length 160mm | ||
Flute Type Helical | ||
Shank Type SDS Plus | ||
Number of Pieces 10 | ||
Drilling Length 100mm | ||
Drill Bit Size 12mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT ELITE SDS+ 12mm160mm Full Head Carbide 4 Cutter Drill Bit is a durable and high-performance power tool accessory designed to provide quick starts and accurate hole positioning. With features like full head carbide, rebar strike resistance, and iron blast technology, this drill bit is built to last and withstand tough drilling tasks in reinforced concrete.
Built to last with full head carbide and 4 cutter design for maximum life
Rebar strike resistant, ideal for drilling into reinforced concrete without breakage
Full carbide pilot feature for quick starts and precise hole positioning
Iron blast technology strengthens the bit to reduce the risk of breakage
Pack quantity of 10 for convenience and efficiency
Working length of 100mm and diameter of 12mm for versatile applications in concrete
Performance XLR for high-speed drilling
Suitable for SDS Plus fitment for easy compatibility
Related links
- DeWALT Carbide Drill Bit 6 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 10 mm 10, 160mm Overall
- DeWALT Carbide 8 mm 10, 160mm Overall
- DeWALT Carbide 10 mm 10, 160mm Overall
- DeWALT Carbide 5 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 5 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 16 mm 1, 160mm Overall
- DeWALT Carbide Drill Bit 6.5 mm 1, 160mm Overall
