DeWALT Carbide Drill Bit 6 mm 10, 160mm Overall
- RS Stock No.:
- 215-790
- Mfr. Part No.:
- DT9815-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 10 units)*
€51.88
(exc. VAT)
€63.81
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €51.88 | €5.188 |
*price indicative
- RS Stock No.:
- 215-790
- Mfr. Part No.:
- DT9815-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | SDS Drill Bit | |
| Material | Carbide | |
| Sub Type | Drill Bit | |
| Overall Length | 160mm | |
| Shank Type | SDS Plus | |
| Number of Pieces | 10 | |
| Drilling Length | 100mm | |
| Drill Bit Size | 6mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type SDS Drill Bit | ||
Material Carbide | ||
Sub Type Drill Bit | ||
Overall Length 160mm | ||
Shank Type SDS Plus | ||
Number of Pieces 10 | ||
Drilling Length 100mm | ||
Drill Bit Size 6mm | ||
Drill Point Angle 140° | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT 6mm x 160mm 2 Cutter Drill Bit is designed with Tough Core technology to increase durability and Iron Blast Technology for reduced risk of breakage. The innovative 2 Cutter Carbide Head ensures better penetration, longer life, faster drilling, and greater durability, making it perfect for drilling plug, anchor, or clearance holes in masonry, stone, concrete, and brick/block work.
Tough Core technology increases durability
Iron Blast Technology reduces risk of breakage
2 Cutter Carbide Head for better penetration and longer life
Suitable for fast drilling of plug, anchor, or clearance holes in various materials
Optimized mounting shank provides perfect grip and power transmission
Hardened steel body for extra strength and reduced breakage
Related links
- DeWALT Carbide Drill Bit 6 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 12 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 10 mm 10, 160mm Overall
- DeWALT Carbide Drill Bit 6 mm 1, 210mm Overall
- DeWALT Carbide Drill Bit 6 mm 1, 260mm Overall
- DeWALT Carbide 8 mm 10, 160mm Overall
- DeWALT Carbide 10 mm 10, 160mm Overall
- DeWALT Carbide 5 mm 10, 160mm Overall
