DeWALT HSS, 11 mm, 142mm Overall Drill Bit
- RS Stock No.:
- 216-079
- Mfr. Part No.:
- DT4945-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€102.73
(exc. VAT)
€126.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | €102.73 |
*price indicative
- RS Stock No.:
- 216-079
- Mfr. Part No.:
- DT4945-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 142mm | |
| Shank Type | Non-Slip | |
| Number of Pieces | 5 | |
| Drill Bit Size | 11mm | |
| Drilling Length | 94mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 142mm | ||
Shank Type Non-Slip | ||
Number of Pieces 5 | ||
Drill Bit Size 11mm | ||
Drilling Length 94mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The DeWALT Steel Metal Drill Bit is designed for longer life with its 5% cobalt alloyed High Speed Steel construction. The pilot point tip ensures easier penetration on surfaces, while the no slip shank provides optimal grip. Suitable for drilling high alloy content steels and metals, this drill bit ensures cleaner and more accurate holes with its recessed cutting wings.
5% cobalt alloyed High Speed Steel for longer life
Pilot point tip for easier penetration on surfaces
No slip shank for optimal grip in drill chuck
Suitable for drilling high alloy content steels and metals
Recessed cutting wings for cleaner and more accurate holes
Related links
- Bosch HSS 142mm Overall Drill Bit
- Dormer HSS 142mm Overall Drill Bit
- BETA HSS 142mm Overall Drill Bit
- DeWALT HSS 142mm Overall Drill Bit
- RS PRO HSS 142mm Overall, 11 mm Shank Drill Bit
- BETA HSS 142mm Overall, 11 mm Shank Drill Bit
- CK Steel 142mm Overall Drill Bit
- Tivoly High Speed Steel 142mm Overall Drill Bit
