Milwaukee 1, 0.25in Diameter, 152 mm Overall
- RS Stock No.:
- 264-163
- Mfr. Part No.:
- 4932363139
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€3.53
(exc. VAT)
€4.34
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.53 |
*price indicative
- RS Stock No.:
- 264-163
- Mfr. Part No.:
- 4932363139
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Drill Bit | |
| Shank Diameter | 0.25in | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | DIN E 6.3 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Drill Bit | ||
Shank Diameter 0.25in | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Standards/Approvals DIN E 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Flat Boring Bit Suitable for drilling in natural hard and softwood and chipboard. It is Ideal for door locks, morticing, electrical and plumbing work.
Fast drilling of big diameters
Ground centre point for accurate positioning
