Dormer HSS, 6.3 mm, 90mm Overall, 6.3 mm Shank Drill Bit
- RS Stock No.:
- 302-758
- Mfr. Part No.:
- A3216.3
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€26.18
(exc. VAT)
€32.20
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.18 | €2.618 |
*price indicative
- RS Stock No.:
- 302-758
- Mfr. Part No.:
- A3216.3
- Manufacturer:
- Dormer
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 90mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Bronze | |
| Coolant Through | No | |
| Cutting Direction | Right | |
| Drill Point Angle | 135° | |
| Drilling Length | 52mm | |
| Drill Bit Size | 6.3mm | |
| Shank Size | 6.3mm | |
| Standards/Approvals | ISO A3214.0 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 90mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Bronze | ||
Coolant Through No | ||
Cutting Direction Right | ||
Drill Point Angle 135° | ||
Drilling Length 52mm | ||
Drill Bit Size 6.3mm | ||
Shank Size 6.3mm | ||
Standards/Approvals ISO A3214.0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Robust drill bit is specifically designed for medium-depth holes and is ideal for manual use as well as use with column drills. The three flat edges on the shank ensure a secure grip in the chuck, preventing slippage during operation.
Self centering cross tip
Vapor and bronze finish
