Facom, 100mm Overall 6.3 mm 1-Pieces
- RS Stock No.:
- 236-1424
- Mfr. Part No.:
- 885.F3
- Manufacturer:
- Facom
Subtotal (1 unit)*
€10.36
(exc. VAT)
€12.74
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.36 |
*price indicative
- RS Stock No.:
- 236-1424
- Mfr. Part No.:
- 885.F3
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit | |
| Overall Length | 100mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Shank Size | 6.3mm | |
| Drill Bit Size | 6.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit | ||
Overall Length 100mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Shank Size 6.3mm | ||
Drill Bit Size 6.3mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
Related links
- Dormer HSS, 90mm Overall 6.3 mm 1
- Tivoly High Speed Steel, 101mm Overall 6.3 mm 1
- Facom, 115mm Overall 7.9 mm 1
- Facom, 85mm Overall 4.8 mm 1
- Facom, 120mm Overall 8.7 mm 1
- Facom, 65mm Overall 3.2 mm 1
- Facom 1/2 in Drive 12 mm Bit Square, 100mm Overall Length
- Facom 1/2 in Drive M14 Bit Square, 100mm Overall Length
