Dormer High Speed Steel Tin, 101mm Overall, 6.3 mm Shank Drill Bit
- RS Stock No.:
- 794-7341
- Mfr. Part No.:
- A0026.3
- Manufacturer:
- Dormer
Subtotal (1 box of 5 units)*
€24.65
(exc. VAT)
€30.32
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €24.65 | €4.93 |
*price indicative
- RS Stock No.:
- 794-7341
- Mfr. Part No.:
- A0026.3
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 101mm | |
| Number of Pieces | 5 | |
| Drill Point Angle | 118° | |
| Shank Size | 6.3mm | |
| Drilling Length | 63mm | |
| Standards/Approvals | ISO 13399, NAS 907 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 101mm | ||
Number of Pieces 5 | ||
Drill Point Angle 118° | ||
Shank Size 6.3mm | ||
Drilling Length 63mm | ||
Standards/Approvals ISO 13399, NAS 907 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A002 Series Drill Bit, 6.3mm Diameter, 101mm Overall Length - A0026.3
This precision Dormer drill bit is a high-speed steel HSS-TiN twist drill bit with a diameter of 6.3mm. Can be used for industrial and metalworking applications, this drill bit offers exceptional durability and precision.
Features & Benefits
• Made from HSS-TiN material for increased longevity
• Diameter of 6.3mm for precise drilling
• Shank size of 6.3mm for compatibility with various drilling machines
• Overall length of 101mm for versatility in different applications
Applications
• Ideal for precision drilling in the mechanical and industrial sectors
• Can be used for metalworking tasks requiring accuracy and durability
Can it be used in automated drilling machines?
Yes, the Dormer 6.3 mm drill bit is designed to be compatible with automated drilling machines.
Will it work well on stainless steel?
Yes, this HSS-TiN twist drill bit is reliable for drilling on stainless steel surfaces.
Is it suitable for heavy-duty industrial drilling applications?
Yes, this Dormer drill bit is built to handle even the toughest industrial drilling tasks.
Related links
- Dormer High Speed Steel Tin 6.5 mm Shank Drill Bit
- Dormer High Speed Steel Tin 6.1 mm Shank Drill Bit
- BETA High Speed Steel Tin 6.5 mm Shank Drill Bit
- BETA High Speed Steel Tin 101mm Overall, 6.25 mm Shank Drill Bit
- Dormer High Speed Steel Tin 101mm Overall, 6.4 mm Shank Drill Bit
- Dormer High Speed Steel Tin 101mm Overall, 6.2 mm Shank Drill Bit
- RS PRO HSS 101mm Overall, 6.3 mm Shank Drill Bit
- Bosch HSS-G 6.3 mm Shank Drill Bit
