Bosch Solid Carbide Drill Bit 20 mm 1, 720mm Overall
- RS Stock No.:
- 673-257
- Mfr. Part No.:
- 2608900230
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€238.74
(exc. VAT)
€293.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.74 |
*price indicative
- RS Stock No.:
- 673-257
- Mfr. Part No.:
- 2608900230
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Masonry & Hammer Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Sub Type | Drill Bit | |
| Flute Type | Spiral | |
| Overall Length | 720mm | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Drilling Length | 600mm | |
| Shank Size | 20mm | |
| Drill Bit Size | 20mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 135° | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Masonry & Hammer Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Sub Type Drill Bit | ||
Flute Type Spiral | ||
Overall Length 720mm | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Drilling Length 600mm | ||
Shank Size 20mm | ||
Drill Bit Size 20mm | ||
Cutting Direction Right | ||
Drill Point Angle 135° | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds max-8x hammer drill bit designed specifically for drilling into reinforced concrete. This drill bit offers an exceptional combination of durability and efficiency, making it suitable for both professional construction workers and Serious DIY enthusiasts. Thanks to its innovative Bosch Carbide Technology and full carbide head, it effortlessly punches through tough materials while ensuring a long lifespan. This product is compatible with all SDS max rotary hammer drills, making it a versatile choice for various drilling tasks.
Exceptionally Durable drill bit tip utilising Bosch Carbide Technology for enhanced longevity
Punches through reinforced concrete with its effective 4-cutter full carbide head
Highly resistant drill tip connection achieved through Boschs unique welding process
Outperforms the Bosch SDS max-4 drill bit, lasting up to 3 times longer under comparable conditions
Ideal for a range of applications, including chemical Anchor settings and rebar connections
Perfectly fits all SDS max rotary hammer drills, ensuring seamless versatility in drilling tasks
Available in multiple diameters and lengths to suit various project needs
Pack options include single bits and bulk packs for convenience and flexibility
Related links
- Bosch Solid Carbide Drill Bit 32 mm 1, 720mm Overall
- Bosch Solid Carbide Drill Bit 25 mm 1, 720mm Overall
- Bosch Solid Carbide Drill Bit 20 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 20 mm 1, 320mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 35 mm 1, 720mm Overall
- Bosch Solid Carbide Drill Bit 8 mm 1, 115mm Overall
- Bosch Solid Carbide Drill Bit 8 mm 1, 160mm Overall
- Bosch Solid Carbide Drill Bit 9 mm 1, 160mm Overall
