Bosch Solid Carbide Drill Bit 25 mm 1, 720mm Overall
- RS Stock No.:
- 674-116
- Mfr. Part No.:
- 2608900242
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€333.83
(exc. VAT)
€410.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €333.83 |
*price indicative
- RS Stock No.:
- 674-116
- Mfr. Part No.:
- 2608900242
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Masonry & Hammer Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Sub Type | Drill Bit | |
| Overall Length | 720mm | |
| Flute Type | Spiral | |
| Shank Type | Round | |
| Number of Pieces | 1 | |
| Drilling Length | 600mm | |
| Drill Bit Size | 25mm | |
| Shank Size | 25mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 135° | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Masonry & Hammer Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Sub Type Drill Bit | ||
Overall Length 720mm | ||
Flute Type Spiral | ||
Shank Type Round | ||
Number of Pieces 1 | ||
Drilling Length 600mm | ||
Drill Bit Size 25mm | ||
Shank Size 25mm | ||
Cutting Direction Right | ||
Drill Point Angle 135° | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds max-8X hammer drill bit designed specifically for drilling into reinforced concrete, making it an essential tool for construction professionals. With exceptional durability attributed to Boschs carbide technology, this drill bit boasts a 4-cutter full carbide head that ensures efficient and precise drilling. Its robust design is further complemented by a highly resistant drill tip connection, achieved through Boschs unique welding process. Designed to fit all SDS max rotary hammer drills, this drill bit enables users to Punch through challenging materials with ease, delivering outstanding performance on the job site.
Ideal for creating holes in reinforced concrete for applications like chemical Anchor setting and rebar connections
Long-lasting and powerful performance, suitable for demanding construction environments
Durable construction that lasts up to 3 times longer than the Bosch SDS max-4 drill bit
Compatible with all SDS max rotary hammer drills, offering versatility in usage
Designed with Bosch Carbide Technology for enhanced durability and effectiveness
Features a 4-cutter full carbide head for superior drilling capability in hard materials
Minimises the risk of tip failure through a special welding process for improved connection
Available in various specifications to meet different drilling needs and requirements
Related links
- Bosch Solid Carbide Drill Bit 20 mm 1, 720mm Overall
- Bosch Solid Carbide Drill Bit 32 mm 1, 720mm Overall
- Bosch Solid Carbide Drill Bit 25 mm 1, 520mm Overall
- Bosch Solid Carbide Drill Bit 25 mm 1, 320mm Overall
- Bosch Solid Carbide Drill Bit 25 mm 1, 920mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 35 mm 1, 720mm Overall
- Bosch Solid Carbide Drill Bit 8 mm 1, 115mm Overall
- Bosch Solid Carbide Drill Bit 8 mm 1, 160mm Overall
