Bosch Solid Carbide Drill Bit 20 mm 1, 920mm Overall
- RS Stock No.:
- 673-258
- Mfr. Part No.:
- 2608900231
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€272.77
(exc. VAT)
€335.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €272.77 |
*price indicative
- RS Stock No.:
- 673-258
- Mfr. Part No.:
- 2608900231
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Masonry & Hammer Drill Bit | |
| Material | Solid Carbide | |
| Sub Type | Drill Bit | |
| Number of Flutes | 2 | |
| Overall Length | 920mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Round | |
| Drilling Length | 800mm | |
| Shank Size | 20mm | |
| Drill Bit Size | 20mm | |
| Drill Point Angle | 135° | |
| Cutting Direction | Right | |
| Standards/Approvals | ISO 5468 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Masonry & Hammer Drill Bit | ||
Material Solid Carbide | ||
Sub Type Drill Bit | ||
Number of Flutes 2 | ||
Overall Length 920mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Round | ||
Drilling Length 800mm | ||
Shank Size 20mm | ||
Drill Bit Size 20mm | ||
Drill Point Angle 135° | ||
Cutting Direction Right | ||
Standards/Approvals ISO 5468 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch expert sds max-8x hammer drill bit designed for drilling into reinforced concrete, providing an exceptional solution for construction professionals. This drill bit features a robust carbide head, allowing users to effectively Punch through tough materials with ease. Its unique formation ensures durability, significantly enhancing the tools lifespan. Built with precision, the Bosch expert sds max-8x is compatible with all SDS max rotary hammer drills, streamlining various construction tasks. With a focus on efficiency and longevity, this drill bit is engineered to outperform its predecessors, offering remarkable drilling power for heavy-duty applications.
Exceptionally Durable drill bit tip, utilising Bosch Carbide Technology
Designed for optimal performance in reinforced concrete drilling tasks
Features a full carbide head with a 4-cutter design for effective material penetration
Drill bit connection is highly resistant, utilising Boschs Advanced welding process
Lasts up to 3 times longer than Bosch SDS max-4 drill bits, enhancing productivity
Ideal for construction workers requiring long-lasting and powerful drilling tools
Compatible with all SDS max rotary hammer drills, providing versatility in application
Available in various sizes, catering to diverse drilling requirements
Related links
- Bosch Solid Carbide Drill Bit 32 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 28 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 22 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 25 mm 1, 920mm Overall
- DeWALT Tungsten Carbide Drill Bit 20 mm 1, 920mm Overall
- Bosch Solid Carbide Drill Bit 20 mm 1, 720mm Overall
- Bosch Solid Carbide Drill Bit 20 mm 1, 320mm Overall
- Bosch Tungsten Carbide Hammer Drill Bit 40 mm 1, 920mm Overall
