Bosch Tool Steel, 50 mm Overall

Image representative of range

Subtotal (1 unit)*

€479.03

(exc. VAT)

€589.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€479.03

*price indicative

RS Stock No.:
673-559
Mfr. Part No.:
2608900153
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hook & Loop Sanding Disc

Material

Tool Steel

Overall Length

50mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch expert sds Plus-7x hammer drill bit designed for efficient drilling in reinforced concrete, making it an Ideal choice for professionals involved in various installation tasks such as Air conditioning, heating, electrical wiring, and lighting fixtures. Its Advanced design features a full carbide head with four cutting edges that provides exceptional durability and resistance against wear. With Bosch Carbide Technology, this drill bit ensures effective penetration through tough materials, thereby enhancing productivity on the job. Suitable for all SDS Plus rotary hammer drills, it delivers superior performance and longevity compared to traditional drill bits, positioning itself as a key tool for electricians and construction professionals alike.

Exceptionally Durable drill bit tip with Advanced Bosch Carbide Technology

Designed for optimal performance in reinforced concrete applications

Four-cutter full carbide head allows for swift and effective drilling

Highly resistant drill tip connection due to Bosch’s specialised welding process

Lasts up to three times longer than the Bosch SDS plus-3 drill bit

Compatible with all standard SDS Plus rotary hammer drills

Ideal for anchoring installations in various construction tasks

Packaged in assorted sizes to cater to a wide range of drilling needs

Greatly reduces the risk of breakage during heavy-duty use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy